* Images are for reference only
MKP1848C72490JY5
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848C72490JY5
- JLCPCB Part #
- C6301449
- Package
- Plugin,P=52.5mm
- Description
- 240uF -55℃~+105℃ ±5% 900V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MKP1848C72490JY5 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MKP1848C72490JY5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MKP1848C72490JY5 symbol, PCB footprint from the free EasyEDA PCB design tool.
MKP1848C72490JY5 datasheets or manufacturer documentation.
Datasheet: MKP1848C72490JY5 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing