
* Images are for reference only
MAL205946221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205946221E3
- JLCPCB Part #
- C1612186
- Package
- Plugin,D30xL52mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 10mm 220uF 30mm 400V 52mm 930mΩ@100Hz 940mA@100Hz ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6131
200+
$4.1072
500+
$3.9639
1000+
$3.8914