This website requires JavaScript.
no-image

* Images are for reference only

CPR05R8200JE14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPR05R8200JE14
JLCPCB Part #
C1482188
Package
Plugin
Description
-65℃~+275℃ 5W 820mΩ Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3409
200+ $2.8404
500+ $2.7422
1000+ $2.6923
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons