This website requires JavaScript.
no-image

* Images are for reference only

BFC237935824

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC237935824
JLCPCB Part #
C3782894
Package
Plugin,P=22.5mm
Description
-55℃~+85℃ 100V、160V 820nF ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 550

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8418
200+ $2.2608
550+ $2.1819
1100+ $2.1432

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons