This website requires JavaScript.
no-image

* Images are for reference only

CA000230R00KR18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CA000230R00KR18
JLCPCB Part #
C1805261
Package
Plugin,D4.3xL16mm
Description
-65℃~+275℃ 2W 30Ω Wirewound Resistor ±10% ±300ppm/℃ 插件,D4.3xL16mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6586
200+ $0.2545
500+ $0.2464
1000+ $0.2416
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons