This website requires JavaScript.
no-image

* Images are for reference only

53D472G035HL6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
53D472G035HL6
JLCPCB Part #
C3308314
Package
Plugin,D22.5xL54.4mm
Description
-10%~+75% -40℃~+85℃ 1000hrs@85℃ 2.78A@120Hz 35V 4700uF 54mΩ@120Hz 插件,D22.5xL54.4mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 85

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9366
200+ $4.6191
500+ $4.4581
1000+ $4.3776
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons