
* Images are for reference only
21.5K 1%
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 21.5K 1%
- JLCPCB Part #
- C9900150193
- Package
- 0402
- Description
- JIALICHUANG SMT 21.5K 1%
- CAD Model
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →