* Images are for reference only
EZ 30.10 MW
- Manufacturer
- Visaton
- MFR.Part #
- EZ 30.10 MW
- JLCPCB Part #
- C3311435
- Package
- -
- Description
- 174Hz 12W - Speakers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part EZ 30.10 MW for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
EZ 30.10 MW technical specifications, attributes, and parameters.
EZ 30.10 MW symbol, PCB footprint from the free EasyEDA PCB design tool.
EZ 30.10 MW datasheets or manufacturer documentation.
Datasheet: EZ 30.10 MW Datasheet (PDF)
Minimum: 1
Full Reel: 6
Total: $0
Available Order Qty: 0
In-stock Item Pricing