
* Images are for reference only
SQP20W-25Ω±5%-AP
Extended
- Manufacturer
- VO
- MFR.Part #
- SQP20W-25Ω±5%-AP
- JLCPCB Part #
- C49375415
- Package
- Plugin,60x14mm
- Description
- 20W 25Ω 750V Cement Resistor ±5% Plugin,60x14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2572
10+
$0.2523
30+
$0.2491
90+
$0.2443
Related Products