
* Images are for reference only
KNP1WS-4Ω7±5%-XT52
Extended
- Manufacturer
- VO
- MFR.Part #
- KNP1WS-4Ω7±5%-XT52
- JLCPCB Part #
- C601816
- Package
- Plugin,D3.5xL9mm
- Description
- -55℃~+155℃ 1W 350V 4.7Ω Wirewound Resistor ±350ppm/℃ ±5% 插件,D3.5xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0198
500+
$0.0157
2000+
$0.0124
4000+
$0.0110
24000+
$0.0098
50000+
$0.0092
Related Products