
* Images are for reference only
TS12A4516DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS12A4516DR
- JLCPCB Part #
- C2866017
- Package
- SOIC-8
- Description
- -40℃~+85℃ -6V~-1V、1V~6V 1:1 25Ω 464MHz 50ns 85ns SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.6168
10+
$0.5218
30+
$0.4557
100+
$0.4010
500+
$0.3833
1000+
$0.3736