
* Images are for reference only
LP3982ILD-1.8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3982ILD-1.8
- JLCPCB Part #
- C3744975
- Package
- WSON-8(2.5x3)
- Description
- -40℃~+85℃ 1 1.8V 220mV@(200mA) 270uA 300mA 6V Fixed Over Current Protection、Overheat protection、Reverse connection protection Positive WSON-8(2.5x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2651
1000+
$0.1026
2500+
$0.0991
5000+
$0.0971
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →