This website requires JavaScript.
no-image

* Images are for reference only

LP3982ILD-2.5/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3982ILD-2.5/NOPB
JLCPCB Part #
C2872182
Package
WSON-8(2.5x3)
Description
-40℃~+85℃ 1 2.5V 220mV@(300mA) 300mA 60dB@(1kHz) 7uVrms 90uA 9V Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive WSON-8(2.5x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8260
200+ $0.3204
500+ $0.3092
1000+ $0.3027

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons