* Images are for reference only
EMK042CG220JC-W
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- EMK042CG220JC-W
- JLCPCB Part #
- C783026
- Package
- 01005
- Description
- 16V 22pF C0G ±5% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 40000
Total: $0.01
Parts Calculator
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.0031
1000+
$0.0025
3000+
$0.0021
10000+
$0.0019
40000+
$0.0017