This website requires JavaScript.
no-image

* Images are for reference only

TS2937CW33 RPG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS2937CW33 RPG
JLCPCB Part #
C6290816
Package
SOT-223
Description
-40℃~+125℃@(Tj) 26V 3.3V 500mA 500uVrms 600mV@(500mA) 700uA Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $1.4651
10+ $1.4297
30+ $1.4056
100+ $1.3830
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons