
* Images are for reference only
ES1ALHRVG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- ES1ALHRVG
- JLCPCB Part #
- C17586259
- Package
- SMA
- Description
- -55℃~+150℃ 1A 35ns 50V 5uA@50V 950mV@1A SMA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6016
200+
$0.2397
500+
$0.2317
1000+
$0.2285