This website requires JavaScript.
no-image

* Images are for reference only

TIM 2-1219SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TIM 2-1219SM
JLCPCB Part #
C5797925
Package
SMD-7P,24.3x14.4mm
Description
1 222mA 2W 5kV 78% 9V 9V~18V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery SMD-7P,24.3x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.3458
200+ $24.4770
500+ $23.6593
1000+ $23.2561
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons