* Images are for reference only
V23030C2014A106
- Manufacturer
- TE Connectivity
- MFR.Part #
- V23030C2014A106
- JLCPCB Part #
- C6012370
- Package
- Plugin
- Description
- Six-set conversion:6C(Six-pole double-throw (6PDT)-Conversion) 2A 60V Plugin Signal Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
V23030C2014A106 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part V23030C2014A106 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
V23030C2014A106 symbol, PCB footprint from the free EasyEDA PCB design tool.
V23030C2014A106 datasheets or manufacturer documentation.
Datasheet: V23030C2014A106 Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing