
* Images are for reference only
829487-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 829487-7
- JLCPCB Part #
- C6473645
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 5A 7P Green Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4136
200+
$1.7613
400+
$1.7018
800+
$1.6728