
* Images are for reference only
829489-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 829489-4
- JLCPCB Part #
- C6835269
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.54mm 4P Copper alloy Green Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5545
200+
$0.2218
700+
$0.2138
1400+
$0.2106