
* Images are for reference only
3HPENS1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3HPENS1
- JLCPCB Part #
- C17647627
- Package
- -
- Description
- 120V~250V@AC 3A 70uA、140uA Panel Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3869
198+
$14.9184
504+
$14.4198
999+
$14.1737