
* Images are for reference only
929504-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 929504-5
- JLCPCB Part #
- C498987
- Package
- -
- Description
- -40℃~+130℃ 5.6mm 5mm PBT - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 680
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 680
In-stock Item Pricing
Qty Unit Price
1+
$1.2174
10+
$1.0147
30+
$0.9134
100+
$0.8137
500+
$0.7124
1000+
$0.6819
Related Products