* Images are for reference only
1-1617030-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1617030-3
- JLCPCB Part #
- C6063516
- Package
- Plugin
- Description
- DPDT (2 Form C) 2A 32V Plugin Signal Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1-1617030-3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1-1617030-3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1-1617030-3 symbol, PCB footprint from the free EasyEDA PCB design tool.
1-1617030-3 datasheets or manufacturer documentation.
Datasheet: 1-1617030-3 Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing