
* Images are for reference only
103670-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 103670-4
- JLCPCB Part #
- C5165499
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1x5P 2.54mm 267V 5 5P Black Brass Through Hole UL94V-0 插件 Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.3074
10+
$1.2817
30+
$1.2656
100+
$1.2479