
* Images are for reference only
103670-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 103670-3
- JLCPCB Part #
- C5165492
- Package
- Plugin,P=2.54mm
- Description
- 1 12.57mm 13.59mm 1x4P 2.54mm 4 4P 6.98mm Through Hole 插件,P=2.54mm Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.0257
10+
$1.0000
30+
$0.9823
100+
$0.9646
Related Products