* Images are for reference only
RT314F05
- Manufacturer
- TE CONNECTIVITY
- MFR.Part #
- RT314F05
- JLCPCB Part #
- C5151437
- Package
- THrough hole
- Description
- Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
RT314F05 technical specifications, attributes, and parameters.
Results remaining: 0
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RT314F05 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
RT314F05 symbol, PCB footprint from the free EasyEDA PCB design tool.
RT314F05 datasheets or manufacturer documentation.
Datasheet: RT314F05 Datasheet (PDF)
See an Error?
Unavailable
Add To List