
* Images are for reference only
B43455C9228M3
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43455C9228M3
- JLCPCB Part #
- C1615404
- Package
- Plugin
- Description
- -40℃~+85℃ 10000hrs@85℃ 2200uF 28.5mm 400V 59mΩ@100Hz 6.4A@100Hz 81.7mm ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.7569
200+
$27.3823
500+
$26.4207
1000+
$25.9447