
* Images are for reference only
MF035M331G13TKKKSOOR
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- MF035M331G13TKKKSOOR
- JLCPCB Part #
- C707888
- Package
- Plugin,D10xL13mm
- Description
- -40℃~+105℃ 10mm 13mm 330uF 35V ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.1316
50+
$0.1068
200+
$0.0918
400+
$0.0826
2400+
$0.0752
5000+
$0.0715
Related Products