
* Images are for reference only
MF025M471G13TKKKSOOR
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- MF025M471G13TKKKSOOR
- JLCPCB Part #
- C707879
- Package
- Plugin,D10xL13mm
- Description
- -40℃~+105℃ 10mm 13mm 25V 470uF ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
50+
$0.0558
200+
$0.0526
400+
$0.0518
Related Products
Welcome back, may I help you?