
* Images are for reference only
RCH664NP-2R7M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCH664NP-2R7M
- JLCPCB Part #
- C5720708
- Package
- Plugin,D=6mm
- Description
- 2.7uH 28.2mΩ 3A ±20% Plugin,D=6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9826
200+
$0.3924
500+
$0.3796
1000+
$0.3731