This website requires JavaScript.
no-image

* Images are for reference only

201610CDMCDDS-R68MC

Extended
Manufacturer
Sumida
MFR.Part #
201610CDMCDDS-R68MC
JLCPCB Part #
C3221629
Package
0806
Description
3.6A 43mΩ 680nH Molded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2010
1000+ $0.0778
2500+ $0.0751
5000+ $0.0738

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons