
* Images are for reference only
104CDMCDDS-R36MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 104CDMCDDS-R36MC
- JLCPCB Part #
- C3224348
- Package
- SMD,11.5x10mm
- Description
- 1.44mΩ 360nH 40A 67.3A Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0028
200+
$0.3889
500+
$0.3745
1000+
$0.3681
Related Products