* Images are for reference only
DBT71210S
- Manufacturer
- Sensata Tech
- MFR.Part #
- DBT71210S
- JLCPCB Part #
- C5624267
- Package
- -
- Description
- Normally closed:1B(SPST-Normally closed) 12V 2A - Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DBT71210S technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DBT71210S for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DBT71210S symbol, PCB footprint from the free EasyEDA PCB design tool.
DBT71210S datasheets or manufacturer documentation.
Datasheet: DBT71210S Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing