* Images are for reference only
DBT70510S
- Manufacturer
- Sensata Tech
- MFR.Part #
- DBT70510S
- JLCPCB Part #
- C6019885
- Package
- -
- Description
- Normally closed:1B(SPST-Normally closed) 5V 2A - Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DBT70510S for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DBT70510S technical specifications, attributes, and parameters.
DBT70510S symbol, PCB footprint from the free EasyEDA PCB design tool.
DBT70510S datasheets or manufacturer documentation.
Datasheet: DBT70510S Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing