* Images are for reference only
DBR71210P
- Manufacturer
- Sensata Tech
- MFR.Part #
- DBR71210P
- JLCPCB Part #
- C7171237
- Package
- -
- Description
- Normally closed:1B(SPST-Normally closed) 12V 3A - Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DBR71210P technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DBR71210P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DBR71210P symbol, PCB footprint from the free EasyEDA PCB design tool.
DBR71210P datasheets or manufacturer documentation.
Datasheet: DBR71210P Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing