* Images are for reference only
DAT71215F
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAT71215F
- JLCPCB Part #
- C6224338
- Package
- Plugin
- Description
- Normal Open:1A(SPST-Normal Open) 12V 2A Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DAT71215F technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DAT71215F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DAT71215F symbol, PCB footprint from the free EasyEDA PCB design tool.
DAT71215F datasheets or manufacturer documentation.
Datasheet: DAT71215F Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing