* Images are for reference only
DAR72410FU
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAR72410FU
- JLCPCB Part #
- C6533249
- Package
- Plugin
- Description
- Normal Open:1A(SPST-Normal Open) 24V 3A Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DAR72410FU technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DAR72410FU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DAR72410FU symbol, PCB footprint from the free EasyEDA PCB design tool.
DAR72410FU datasheets or manufacturer documentation.
Datasheet: DAR72410FU Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing