* Images are for reference only
84134082
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84134082
- JLCPCB Part #
- C5923031
- Package
- -
- Description
- 24V~280V 18V~36V 1 Form A (SPST-NO) 125A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
84134082 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84134082 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
84134082 symbol, PCB footprint from the free EasyEDA PCB design tool.
84134082 datasheets or manufacturer documentation.
Datasheet: 84134082 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing