* Images are for reference only
9007C68T5
- Manufacturer
- Schneider
- MFR.Part #
- 9007C68T5
- JLCPCB Part #
- C7052881
- Package
- -
- Description
- 250V DPDT 600V - Microswitches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
9007C68T5 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 9007C68T5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
9007C68T5 symbol, PCB footprint from the free EasyEDA PCB design tool.
9007C68T5 datasheets or manufacturer documentation.
Datasheet: 9007C68T5 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing