* Images are for reference only
9001SK2106
- Manufacturer
- Schneider
- MFR.Part #
- 9001SK2106
- JLCPCB Part #
- C6107767
- Package
- -
- Description
- 2W 2.5kΩ - Variable Resistors/Potentiometers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
9001SK2106 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 9001SK2106 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
9001SK2106 symbol, PCB footprint from the free EasyEDA PCB design tool.
9001SK2106 datasheets or manufacturer documentation.
Datasheet: 9001SK2106 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing