* Images are for reference only
FOLC-145-04-S-Q
- Manufacturer
- Samtec
- MFR.Part #
- FOLC-145-04-S-Q
- JLCPCB Part #
- C5707198
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Tin Four rows 2.6A -55℃~+125℃ 180P Straight 4.57mm Plugin,P=1.27mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FOLC-145-04-S-Q for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FOLC-145-04-S-Q technical specifications, attributes, and parameters.
FOLC-145-04-S-Q symbol, PCB footprint from the free EasyEDA PCB design tool.
FOLC-145-04-S-Q datasheets or manufacturer documentation.
Datasheet: FOLC-145-04-S-Q Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0
Available Order Qty: 0
In-stock Item Pricing