* Images are for reference only
FOLC-140-L2-S-Q-LC
- Manufacturer
- Samtec
- MFR.Part #
- FOLC-140-L2-S-Q-LC
- JLCPCB Part #
- C6044184
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Tin Four rows 2.6A -55℃~+125℃ 160P Brick nogging 4.51mm SMD,P=1.27mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
FOLC-140-L2-S-Q-LC technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FOLC-140-L2-S-Q-LC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
FOLC-140-L2-S-Q-LC symbol, PCB footprint from the free EasyEDA PCB design tool.
FOLC-140-L2-S-Q-LC datasheets or manufacturer documentation.
Datasheet: FOLC-140-L2-S-Q-LC Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing