
* Images are for reference only
DSEP15-06
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- DSEP15-06
- JLCPCB Part #
- C49863343
- Package
- TO-220C-2
- Description
- -65℃~+175℃ 1.68V@15A 15A 5uA 600V 60ns TO-220C-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2370
10+
$0.2310
50+
$0.2280
100+
$0.2250
Welcome back, may I help you?