* Images are for reference only
60KS200C
- Manufacturer
- SEMTECH
- MFR.Part #
- 60KS200C
- JLCPCB Part #
- C1668072
- Package
- -
- Description
- 335V 200V 180V - TVS ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- ECL99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 60KS200C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
60KS200C technical specifications, attributes, and parameters.
60KS200C symbol, PCB footprint from the free EasyEDA PCB design tool.
60KS200C datasheets or manufacturer documentation.
Datasheet: 60KS200C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing