* Images are for reference only
HLE-111-02-L-DV-K
- Manufacturer
- SAMTEC INC
- MFR.Part #
- HLE-111-02-L-DV-K
- JLCPCB Part #
- C5730152
- Package
- SMD,P=2.54mm
- Description
- Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HLE-111-02-L-DV-K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HLE-111-02-L-DV-K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HLE-111-02-L-DV-K symbol, PCB footprint from the free EasyEDA PCB design tool.
HLE-111-02-L-DV-K datasheets or manufacturer documentation.
Datasheet: HLE-111-02-L-DV-K Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing