
* Images are for reference only
50MU155MC24532
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 50MU155MC24532
- JLCPCB Part #
- C3776210
- Package
- 1812
- Description
- -55℃~+125℃ 1.5uF 50V Metallized Acrylic ±20% 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8061
200+
$1.8610
500+
$1.7951
1000+
$1.7629