* Images are for reference only
NBR-0041
- Manufacturer
- Raspberry Pi
- MFR.Part #
- NBR-0041
- JLCPCB Part #
- C3292798
- Package
- -
- Description
- Rubber rod antenna 3dBi 445MHz - Antennas ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part NBR-0041 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
NBR-0041 technical specifications, attributes, and parameters.
NBR-0041 symbol, PCB footprint from the free EasyEDA PCB design tool.
NBR-0041 datasheets or manufacturer documentation.
Datasheet: NBR-0041 Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
NBR-0039
Raspberry Pi
$240.1965
-
RASPBERRY PI CAMERA V2 PINOIR (BULK)
Raspberry Pi
$34.4595
-
RASPBERRY PI CAMERA V2 DAYLIGHT (BULK)
Raspberry Pi
$34.1145
-
Raspberry Pi PoE board
Raspberry Pi
$27.099
-
Raspberry Pi Sense Hat
Raspberry Pi
$47.457
-
RASPBERRY PI 7" TOUCH SCREEN LCD (BULK)
Raspberry Pi
$88.4835