
* Images are for reference only
TAM101EZ
Extended
- Manufacturer
- ROCPU Switches
- MFR.Part #
- TAM101EZ
- JLCPCB Part #
- C5289924
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 1 2.54mm 24V 25mA 3,000 Cycles Black PC Pin SPST Slide, Recessed Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 180
Total: $0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$0.5640
10+
$0.4545
30+
$0.3990
180+
$0.3450
540+
$0.3120
1080+
$0.2955
Welcome back, may I help you?