This website requires JavaScript.
no-image

* Images are for reference only

R5F10BBGKNA#U5

Extended
Manufacturer
RENESAS
MFR.Part #
R5F10BBGKNA#U5
JLCPCB Part #
C20351217
Package
HVQFN-32(5x5)
Description
-40℃~+125℃ 128KB 16 Bit 2.7V~5.5V 24MHz 25 4KB 8KB Built-in FLASH RL78 HVQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5091
200+ $2.9963
490+ $2.8964
980+ $2.8465
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons