
* Images are for reference only
R5F101SLAFB#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F101SLAFB#10
- JLCPCB Part #
- C20351075
- Package
- LFQFP-128(14x20)
- Description
- -40℃~+85℃ 1.6V~5.5V 110 16 Bit 32KB 32MHz 512KB Built-in FLASH RL78 LFQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 576
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0561
200+
$4.0138
576+
$3.8785
1152+
$3.8125